- Home ›
- All Products›
- G_03213_D
G_03213_D
HUBER+SUHNER
75 Ohm - 2 GHz - 85°C - ø5.35 mm - PUR jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm - 2 GHz - 85°C - ø5.35 mm - PUR jacket
Search Keywords: G03213D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03213_D
-
Alias/AKA:22510954
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$15.43
500
$8.17
750
$5.75
1,000 +
$5.63
Click for Quote
Log in
to unlock special pricing