- Home ›
- All Products›
- G_03212-01
G_03212-01
HUBER+SUHNER
RG58 alternative - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PUR jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG58 alternative - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PUR jacket
Search Keywords: G0321201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03212-01
-
Alias/AKA:22610095
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.34
100
$4.15
300
$3.89
500
$3.62
1,000
$3.41
2,500
$3.32
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing