- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- G_03160_HG
HUBER+SUHNER
G_03160_HG
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - LSFH jacket
Search Keywords: G03160HG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03160_HG
-
Alias/AKA:22511891
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is G_03160_HG RoHS compliant?
Yes, G_03160_HG is RoHS compliant.
What is the lead time for G_03160_HG?
The standard lead time for G_03160_HG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$16.69
500
$8.84
750
$6.22
1,000 +
$6.09
Click for Quote
Log in
to unlock special pricing