- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- G_03130_HT
HUBER+SUHNER
G_03130_HT
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - PVC jacket
Search Keywords: G03130HT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | G_03130_HT |
| Alias/AKA: | 22510119 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is G_03130_HT RoHS compliant?
Yes, G_03130_HT is RoHS compliant.
What is the lead time for G_03130_HT?
The standard lead time for G_03130_HT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.17
100
$3.98
250
$3.87
500
$3.47
1,000
$3.36
2,500
$3.19
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing