- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- G_02232-09
HUBER+SUHNER
G_02232-09
RG174 alternative - 50 Ohm - 1 GHz - 85°C - ø2.55 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG174 alternative - 50 Ohm - 1 GHz - 85°C - ø2.55 mm - PVC jacket
Search Keywords: G0223209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_02232-09
-
Alias/AKA:22510110
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is G_02232-09 RoHS compliant?
Yes, G_02232-09 is RoHS compliant.
What is the lead time for G_02232-09?
The standard lead time for G_02232-09 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$5.00
500
$3.08
750
$2.44
1,000 +
$2.39
Click for Quote
Log in
to unlock special pricing