- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- G_02212_D-02
HUBER+SUHNER
G_02212_D-02
RG174D alternative - 50 Ohm - 6 GHz - 85°C - ø3.1 mm - PUR jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG174D alternative - 50 Ohm - 6 GHz - 85°C - ø3.1 mm - PUR jacket
Search Keywords: G02212D02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | G_02212_D-02 |
| Alias/AKA: | 22511668 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200090 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is G_02212_D-02 RoHS compliant?
Yes, G_02212_D-02 is RoHS compliant.
What is the lead time for G_02212_D-02?
The standard lead time for G_02212_D-02 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$27.20
500
$14.35
750
$9.87
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing