- Home ›
- All Products›
- G_01330_HT-23
G_01330_HT-23
HUBER+SUHNER
Low-noise triax - 50 Ohm - 1 GHz - 85°C - ø4.3 mm - PUR jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-noise triax - 50 Ohm - 1 GHz - 85°C - ø4.3 mm - PUR jacket
Search Keywords: G01330HT23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_01330_HT-23
-
Alias/AKA:22511840
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$26.42
500
$13.94
750
$9.59
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing