- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- G_01130_HT-12
HUBER+SUHNER
G_01130_HT-12
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø2.95 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø2.95 mm - PVC jacket
Search Keywords: G01130HT12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | G_01130_HT-12 |
| Alias/AKA: | 22510732 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is G_01130_HT-12 RoHS compliant?
Yes, G_01130_HT-12 is RoHS compliant.
What is the lead time for G_01130_HT-12?
The standard lead time for G_01130_HT-12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$14.41
500
$7.63
750
$5.37
1,000 +
$5.26
Click for Quote
Log in
to unlock special pricing