- Home ›
- All Products›
- G_01130_HT-03
G_01130_HT-03
HUBER+SUHNER
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket
Search Keywords: G01130HT03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_01130_HT-03
-
Alias/AKA:22510088
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.14
25
$5.99
100
$5.54
300
$4.98
500
$4.83
1,000
$4.55
2,500
$4.44
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing