Image is representational - see mfr. specs

G_01130_HT-01

HUBER+SUHNER

Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø3.15 mm - PVC jacket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø3.15 mm - PVC jacket
Search Keywords: G01130HT01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HUBER+SUHNER
  • Part No:
    G_01130_HT-01
  • Alias/AKA:
    22510086
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    CH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks can ship 8/20/26
Backorder
Price (USD)
Qty
Unit Price
250
$11.05
500
$5.85
750
$4.12
1,000 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!