- Home ›
- All Products›
- G_01130_HT
G_01130_HT
HUBER+SUHNER
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø3.15 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø3.15 mm - PVC jacket
Search Keywords: G01130HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_01130_HT
-
Alias/AKA:22510085
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$5.00
50
$4.07
100
$3.88
300
$3.64
500
$3.39
1,000
$3.28
2,500
$3.11
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing