- Home ›
- All Products›
- ENVIROFLEX_B58
ENVIROFLEX_B58
HUBER+SUHNER
RG58 LSFH type - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG58 LSFH type - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - LSFH jacket
Search Keywords: ENVIROFLEXB58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ENVIROFLEX_B58
-
Alias/AKA:85086965
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213 Meters
Can Ship immediately
Minimum Order Quantity:
100 Meters
Order Increment:
100 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$3.19
300
$3.17
500
$3.15
1,000
$3.14
2,500
$3.12
5,000
$3.10
7,500
$3.09
10,000 +
$3.07
Click for Quote
Log in
to unlock special pricing