- Home ›
- All Products›
- ENVIROFLEX_B316_D
ENVIROFLEX_B316_D
HUBER+SUHNER
RG316D LSFH type - 50 Ohm - 6 GHz - 85°C - ø3.16 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG316D LSFH type - 50 Ohm - 6 GHz - 85°C - ø3.16 mm - LSFH jacket
Search Keywords: ENVIROFLEXB316D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ENVIROFLEX_B316_D
-
Alias/AKA:85087103
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.95
50
$4.83
100
$4.61
300
$4.33
500
$4.02
1,000
$3.79
2,500
$3.69
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing