- Home ›
- All Products›
- ENVIROFLEX_B223
ENVIROFLEX_B223
HUBER+SUHNER
RG223 LSFH type - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RG223 LSFH type - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - LSFH jacket
Search Keywords: ENVIROFLEXB223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ENVIROFLEX_B223
-
Alias/AKA:85087022
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35 Meters
Ships today, if you order in
Buy all 35 in-stock or the regular minimum order quantity of 100
Stock lot only:
35 Meters
Minimum Order Quantity:
100 Meters
Order Increment:
100 Meters
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$6.897
100
$6.270
300
$6.070
500
$6.050
1,000
$6.040
2,500
$6.020
5,000
$6.010
7,500 +
$5.990
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT