- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- ENVIROFLEX_B214
HUBER+SUHNER
ENVIROFLEX_B214
RG214 LSFH type - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG214 LSFH type - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - LSFH jacket
Search Keywords: ENVIROFLEXB214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ENVIROFLEX_B214
-
Alias/AKA:85087101
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ENVIROFLEX_B214 RoHS compliant?
Yes, ENVIROFLEX_B214 is RoHS compliant.
What is the lead time for ENVIROFLEX_B214?
The standard lead time for ENVIROFLEX_B214 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$17.30
50
$12.97
75
$12.11
100 +
$11.87
Click for Quote
Log in
to unlock special pricing