- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- ENVIROFLEX_B142
HUBER+SUHNER
ENVIROFLEX_B142
RG142 LSFH type - 50 Ohm - 6 GHz - 85°C - ø5 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG142 LSFH type - 50 Ohm - 6 GHz - 85°C - ø5 mm - LSFH jacket
Search Keywords: ENVIROFLEXB142
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | ENVIROFLEX_B142 |
| Alias/AKA: | 85087105 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ENVIROFLEX_B142 RoHS compliant?
Yes, ENVIROFLEX_B142 is RoHS compliant.
What is the lead time for ENVIROFLEX_B142?
The standard lead time for ENVIROFLEX_B142 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$10.55
50
$7.91
75
$7.39
100 +
$7.24
Click for Quote
Log in
to unlock special pricing