- Home ›
- All Products›
- ENVIROFLEX_393
HUBER+SUHNER
ENVIROFLEX_393
RG393 LSFH - 50 Ohm - 6 GHz - 105°C - ø10.05 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG393 LSFH - 50 Ohm - 6 GHz - 105°C - ø10.05 mm - RADOX® jacket
Search Keywords: ENVIROFLEX393
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | ENVIROFLEX_393 |
| Alias/AKA: | 22512282 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ENVIROFLEX_393 RoHS compliant?
Yes, ENVIROFLEX_393 is RoHS compliant.
What is the lead time for ENVIROFLEX_393?
The standard lead time for ENVIROFLEX_393 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$98.59
50
$52.20
75
$36.73
100 +
$36.00
Click for Quote
Log in
to unlock special pricing