- Home ›
- All Products›
- ENVIROFLEX_316_D-AM
HUBER+SUHNER
ENVIROFLEX_316_D-AM
RG316D LSFH - 50 Ohm - 8 GHz - 105°C - ø3.16 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG316D LSFH - 50 Ohm - 8 GHz - 105°C - ø3.16 mm - RADOX® jacket
Search Keywords: ENVIROFLEX316DAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ENVIROFLEX_316_D-AM
-
Alias/AKA:85070084
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ENVIROFLEX_316_D-AM RoHS compliant?
Yes, ENVIROFLEX_316_D-AM is RoHS compliant.
What is the lead time for ENVIROFLEX_316_D-AM?
The standard lead time for ENVIROFLEX_316_D-AM is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$19.01
500
$10.03
750
$6.90
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing