- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- ENVIROFLEX_179-01
HUBER+SUHNER
ENVIROFLEX_179-01
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket
Search Keywords: ENVIROFLEX17901
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | ENVIROFLEX_179-01 |
| Alias/AKA: | 84021688 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ENVIROFLEX_179-01 RoHS compliant?
Yes, ENVIROFLEX_179-01 is RoHS compliant.
What is the lead time for ENVIROFLEX_179-01?
The standard lead time for ENVIROFLEX_179-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$20.97
500
$11.07
750
$7.61
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing