- Home ›
- All Products›
- ENVIROFLEX_179
ENVIROFLEX_179
HUBER+SUHNER
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket
Search Keywords: ENVIROFLEX179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ENVIROFLEX_179
-
Alias/AKA:23019104
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/16/26