- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- EACON_2C
HUBER+SUHNER
EACON_2C
Field mountable - 50 Ohm - 18 GHz - 200°C - ø3.75 mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Field mountable - 50 Ohm - 18 GHz - 200°C - ø3.75 mm - FEP jacket
Search Keywords: EACON2C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | EACON_2C |
| Alias/AKA: | 84116378 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 85442000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is EACON_2C RoHS compliant?
Yes, EACON_2C is RoHS compliant.
What is the lead time for EACON_2C?
The standard lead time for EACON_2C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
8
$156.29
15
$102.59
23
$79.45
30 +
$77.86
Click for Quote
Log in
to unlock special pricing