- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 85271039
HUBER+SUHNER
85271039
Testcable 145 GHz ST145 0.8 M/0.8 M 12 in +/-1ps
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Testcable 145 GHz ST145 0.8 M/0.8 M 12 in +/-1ps
Search Keywords: 85271039
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85271039 |
| Alias/AKA: | PMAST14511PC0811PC0812IN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85442000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85271039 RoHS compliant?
Yes, 85271039 is RoHS compliant.
What is the lead time for 85271039?
The standard lead time for 85271039 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$3,718.00
3
$3,486.06
5 +
$3,341.12
Click for Quote
Log in
to unlock special pricing