- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 85224309
HUBER+SUHNER
85224309
Cellular Antenna - Supports 4G Cellular Bands from 1.7 GHz till 2.7 GHz in MIMO 2x2 and 5G Cellular Bands from 3.4 GHz till 4. ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85224309 |
| Alias/AKA: | 1399.31.0273 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |