- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 85207916
HUBER+SUHNER
85207916
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 24in - time delay matched +/-1ps
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85207916
-
Alias/AKA:PMASF540E/11SK/11SK/24IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier's Standard Package:
1