- Home ›
- All Products›
- 85185826
HUBER+SUHNER
85185826
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 24in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 24in
Search Keywords: 85185826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85185826
-
Alias/AKA:SF550E/11PC24/11PC24/24IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85185826 RoHS compliant?
Yes, 85185826 is RoHS compliant.
What is the lead time for 85185826?
The standard lead time for 85185826 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$695.69
3
$576.40
5 +
$535.20
Click for Quote
Log in
to unlock special pricing