- Home ›
- All Products›
- 85184844
HUBER+SUHNER
85184844
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 36in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 36in
Search Keywords: 85184844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85184844
-
Alias/AKA:SF570E/11PC185/11PC185/36I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85184844 RoHS compliant?
Yes, 85184844 is RoHS compliant.
What is the lead time for 85184844?
The standard lead time for 85184844 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$917.06
3
$759.78
5 +
$686.69
Click for Quote
Log in
to unlock special pricing