- Home ›
- All Products›
- 85184170
85184170
HUBER+SUHNER
mini250 H-24 - SMA (male) - SMA (male) - 50 Ohm - 26 GHz - 24 in - 609.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini250 H-24 - SMA (male) - SMA (male) - 50 Ohm - 26 GHz - 24 in - 609.6 mm
Search Keywords: 85184170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85184170
-
Alias/AKA:MINI250-H-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$654.19
3
$536.77
4
$478.06
5 +
$468.50
Click for Quote
Log in
to unlock special pricing