- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177210
HUBER+SUHNER
85177210
Coaxial Fixed Attenuator, 50 Ohm, 40 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 40 dB, N
Search Keywords: 85177210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177210
-
Alias/AKA:5940_N-50-1/133_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85177210 RoHS compliant?
Yes, 85177210 is RoHS compliant.
What is the lead time for 85177210?
The standard lead time for 85177210 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$916.99
3
$904.44
5 +
$880.32
Click for Quote
Log in
to unlock special pricing