- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177197
HUBER+SUHNER
85177197
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, 7/16
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, 7/16
Search Keywords: 85177197
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85177197 |
| Alias/AKA: | 5930_716-50-010/133_NE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85177197 RoHS compliant?
Yes, 85177197 is RoHS compliant.
What is the lead time for 85177197?
The standard lead time for 85177197 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$200.03
5
$194.47
10
$178.11
20
$173.36
50
$164.50
100 +
$160.28
Click for Quote
Log in
to unlock special pricing