- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177196
HUBER+SUHNER
85177196
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, N
Search Keywords: 85177196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177196
-
Alias/AKA:5920_N-50-010/133_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85177196 RoHS compliant?
Yes, 85177196 is RoHS compliant.
What is the lead time for 85177196?
The standard lead time for 85177196 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$332.57
3
$323.33
5
$318.90
10
$296.12
20 +
$288.23
Click for Quote
Log in
to unlock special pricing