- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177194
HUBER+SUHNER
85177194
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
Search Keywords: 85177194
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85177194 |
| Alias/AKA: | 5903_N-50-010/133_NE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85177194 RoHS compliant?
Yes, 85177194 is RoHS compliant.
What is the lead time for 85177194?
The standard lead time for 85177194 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$332.57
3
$323.33
5
$318.90
10
$296.12
20 +
$288.23
Click for Quote
Log in
to unlock special pricing