- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177189
85177189
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SMA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SMA
Search Keywords: 85177189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177189
-
Alias/AKA:5920_SMA-50-010/19-_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$270.67
3
$263.15
5
$262.49
10
$241.03
20 +
$234.60
Click for Quote
Log in
to unlock special pricing