- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177188
HUBER+SUHNER
85177188
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
Search Keywords: 85177188
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85177188 |
| Alias/AKA: | 5906.17.0003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85177188 RoHS compliant?
Yes, 85177188 is RoHS compliant.
What is the lead time for 85177188?
The standard lead time for 85177188 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$244.49
5
$237.69
10
$217.68
20
$211.88
50
$201.05
100 +
$195.90
Click for Quote
Log in
to unlock special pricing