Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

85177186

Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
Search Keywords: 85177186
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 85177186
Alias/AKA: 5906.17.0005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85177186 RoHS compliant?
Yes, 85177186 is RoHS compliant.
What is the lead time for 85177186?
The standard lead time for 85177186 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$311.13
3
$302.48
5
$298.34
10
$277.05
20 +
$269.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!