- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177185
HUBER+SUHNER
85177185
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
Search Keywords: 85177185
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85177185 |
| Alias/AKA: | 5906.19.0002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85177185 RoHS compliant?
Yes, 85177185 is RoHS compliant.
What is the lead time for 85177185?
The standard lead time for 85177185 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$177.79
5
$172.85
10
$158.30
20
$157.91
50
$146.21
100 +
$142.46
Click for Quote
Log in
to unlock special pricing