- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177183
HUBER+SUHNER
85177183
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SMA
Search Keywords: 85177183
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85177183 |
| Alias/AKA: | 5920_SMA-50-005/19-_NE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85177183 RoHS compliant?
Yes, 85177183 is RoHS compliant.
What is the lead time for 85177183?
The standard lead time for 85177183 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$151.94
5
$147.72
10
$137.18
20
$135.30
50
$126.61
100 +
$124.95
Click for Quote
Log in
to unlock special pricing