- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177182
HUBER+SUHNER
85177182
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
Search Keywords: 85177182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177182
-
Alias/AKA:5906_SMA-50-005/19-_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85177182 RoHS compliant?
Yes, 85177182 is RoHS compliant.
What is the lead time for 85177182?
The standard lead time for 85177182 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$151.94
5
$147.72
10
$137.18
20
$135.30
50
$126.61
100 +
$124.95
Click for Quote
Log in
to unlock special pricing