- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177173
85177173
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
Search Keywords: 85177173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177173
-
Alias/AKA:5903_N-50-6/133_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$172.40
5
$167.61
10
$153.51
20
$153.12
50
$141.78
100 +
$138.14
Click for Quote
Log in
to unlock special pricing