Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

85177157

Coaxial Fixed Attenuator, 50 Ohm, 9 dB, SMA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Fixed Attenuator, 50 Ohm, 9 dB, SMA
Search Keywords: 85177157
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 85177157
Alias/AKA: 6609_SMA-50-3/199_NE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85177157 RoHS compliant?
Yes, 85177157 is RoHS compliant.
What is the lead time for 85177157?
The standard lead time for 85177157 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$215.50
5
$209.51
10
$191.89
20
$186.77
50
$170.13
100 +
$138.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!