- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177156
85177156
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
Search Keywords: 85177156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177156
-
Alias/AKA:6607_SMA-50-3/199_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$207.64
5
$201.87
10
$184.88
20
$179.95
50
$163.93
100 +
$133.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments