- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177150
HUBER+SUHNER
85177150
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SK
Search Keywords: 85177150
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 85177150 |
| Alias/AKA: | 6610_SK-50-1/199_NE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 85177150 RoHS compliant?
Yes, 85177150 is RoHS compliant.
What is the lead time for 85177150?
The standard lead time for 85177150 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$252.81
3
$245.79
5
$245.18
10
$225.11
20 +
$219.11
Click for Quote
Log in
to unlock special pricing