- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85177143
HUBER+SUHNER
85177143
Coaxial Fixed Attenuator, 50 Ohm, 8 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 8 dB, SMA
Search Keywords: 85177143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85177143
-
Alias/AKA:6608_SMA-50-1/199_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 85177143 RoHS compliant?
Yes, 85177143 is RoHS compliant.
What is the lead time for 85177143?
The standard lead time for 85177143 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$148.13
5
$137.07
10
$121.81
20
$116.81
50
$104.93
100 +
$86.30
Click for Quote
Log in
to unlock special pricing