- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 85170609
HUBER+SUHNER
85170609
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, N
Search Keywords: 85170609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85170609
-
Alias/AKA:5930_N-50-050/13-_NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85170609 RoHS compliant?
Yes, 85170609 is RoHS compliant.
What is the lead time for 85170609?
The standard lead time for 85170609 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$524.90
3
$510.52
5 +
$509.24
Click for Quote
Log in
to unlock special pricing