- Home ›
- All Products›
- 85153053
85153053
HUBER+SUHNER
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (female) - 50 Ohm - 70 GHz - 36in - time delay matched +/- 1ps.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (female) - 50 Ohm - 70 GHz - 36in - time delay matched +/- 1ps.
Search Keywords: 85153053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85153053
-
Alias/AKA:PMASF570S/11PC185/21PC185/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2,202.97
3
$1,801.14
5 +
$1,629.04
Click for Quote
Log in
to unlock special pricing