- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 85153052
HUBER+SUHNER
85153052
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 36in - time delay matched +/- 1ps.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 36in - time delay matched +/- 1ps.
Search Keywords: 85153052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85153052
-
Alias/AKA:PMASF570S/11PC185/11PC185/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85153052 RoHS compliant?
Yes, 85153052 is RoHS compliant.
What is the lead time for 85153052?
The standard lead time for 85153052 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2,321.06
3
$1,897.70
5 +
$1,716.37
Click for Quote
Log in
to unlock special pricing