- Home ›
- All Products›
- 85123658
HUBER+SUHNER
85123658
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 48in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 48in
Search Keywords: 85123658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85123658
-
Alias/AKA:SF550S/11SK/21SK/48IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85123658 RoHS compliant?
Yes, 85123658 is RoHS compliant.
What is the lead time for 85123658?
The standard lead time for 85123658 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,314.45
3
$1,089.00
5 +
$984.25
Click for Quote
Log in
to unlock special pricing