- Home ›
- All Products›
- 85123657
85123657
HUBER+SUHNER
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 36in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 36in
Search Keywords: 85123657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85123657
-
Alias/AKA:SF550S/11SK/21SK/36IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1,134.73
3
$940.12
5 +
$849.69
Click for Quote
Log in
to unlock special pricing