- Home ›
- All Products›
- 85123655
HUBER+SUHNER
85123655
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 1500mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 1500mm
Search Keywords: 85123655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85123655
-
Alias/AKA:SF550S/11SK/21SK/1500MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85123655 RoHS compliant?
Yes, 85123655 is RoHS compliant.
What is the lead time for 85123655?
The standard lead time for 85123655 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$1,370.86
3
$1,120.84
5 +
$1,040.76
Click for Quote
Log in
to unlock special pricing