- Home ›
- All Products›
- 85118942
HUBER+SUHNER
85118942
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 1500mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 1500mm
Search Keywords: 85118942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85118942
-
Alias/AKA:SF550S/11PC24/11PC24/1500M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85118942 RoHS compliant?
Yes, 85118942 is RoHS compliant.
What is the lead time for 85118942?
The standard lead time for 85118942 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1,673.80
3
$1,368.50
5 +
$1,270.74
Click for Quote
Log in
to unlock special pricing