- Home ›
- All Products›
- 85093931
85093931
HUBER+SUHNER
Semi-rigid - 50 Ohm - 33 GHz - 200°C - ø3.58 mm - Aluminium/Tin plated - CT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Semi-rigid - 50 Ohm - 33 GHz - 200°C - ø3.58 mm - Aluminium/Tin plated - CT
Search Keywords: 85093931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85093931
-
Alias/AKA:SR_141_CT_3M, SR_141_CT
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
8
$175.23
15
$115.02
23
$89.08
30 +
$87.30
Click for Quote
Log in
to unlock special pricing